text.skipToContent text.skipToNavigation

Manufacturer Part #

BL652-SA-01-T/R

BL652 Series 3.6 V 7.5 mA 1 Mbps TXRX Bluethooth v5.0 Module

Product Specification Section
Ezurio BL652-SA-01-T/R - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 100m
Max Power Consumption: 7.5mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 39
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,980.00
USD
Quantity
Unit Price
1,000+
$7.98