LBEE5HY1MW-230 in Reel by Murata | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5HY1MW-230

4.2 V 433 Mbps IEEE802.11a/b/g/n/ac W-LAN + Bluetooth 4.2 Combo Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5HY1MW-230 - Technical Attributes
Attributes Table
Data Rate: 433Mbps
Frequency Range: 5GHz
Supply Voltage: 3.2V to 4.2V
Operating Temp Range: -20°C to +75°C
Package Style:  Module
Features & Applications

Wi-Fi®/ Bluetooth® Modules


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,380.00
USD
Quantity
Unit Price
1,000+
$9.38
Product Variant Information section