Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family | Logic Circuit | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Propagation Delay | On-state Resistance-Max | Supply Current | Output Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
NL27WZ17DFT2G onsemi NL Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger Buffer - SC-88 | Qty Unit Price 3,000 $0.0232 9,000 $0.0226 15,000 $0.0224 30,000 $0.022 60,000 $0.0215 | 786,000 Ready to Ship! | 12 Weeks | 2434 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | Surface Mount | |||||||||||
NL27WZ17DFT2G onsemi NL Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger Buffer - SC-88 | Qty Unit Price 3,000 $0.0244 9,000 $0.0238 30,000 $0.0232 60,000 $0.0229 120,000 $0.0222 | 243,000 Ready to Ship! | 12 Weeks | 2438 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | Surface Mount | |||||||||||
NL27WZ17DFT2G onsemi NL Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger Buffer - SC-88 | Qty Unit Price 3,000 $0.0244 9,000 $0.0238 30,000 $0.0232 60,000 $0.0229 120,000 $0.0222 | 27,000 Ready to Ship! | 12 Weeks | 2439 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | Surface Mount | |||||||||||
PI3C3126QEX Pericom Saronix-eCera 4 Bit 2 Port 2.5 / 3.3 V Surface Mount Individual Enables Bus Switch - QSOP-16 | Qty Unit Price 2,500 $0.178 5,000 $0.176 7,500 $0.174 10,000 $0.173 12,500 $0.171 | 15,000 Ready to Ship! | 8 Weeks | 2419 | Reel | QSOP-16 | PI3 | Bus Switch | 4 | 3.3V | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.152 5,000 $0.15 7,500 $0.149 10,000 $0.148 12,500 $0.146 | 10,000 Ready to Ship! | 8 Weeks | 2424 | Reel | |||||||||||||||||
Qty Unit Price 5,000 $0.0668 10,000 $0.0657 15,000 $0.065 20,000 $0.0646 25,000 $0.0631 | 5,000 Ready to Ship! | 6 Weeks | 2310 | Reel | |||||||||||||||||
Qty Unit Price 2,500 $0.104 5,000 $0.103 7,500 $0.101 12,500 $0.0983 | 5,000 Ready to Ship! | 8 Weeks | 2346 | Reel | TSSOP-8 | CBT | Bus Switch | 4.5V to 5.5V | Surface Mount | ||||||||||||
Qty Unit Price 2,500 $0.82 | 5,000 Ready to Ship! | 12 Weeks | 2438 | Reel | TSSOP-16 | 2.3A to 3.6A | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.225 2,000 $0.22 4,000 $0.215 | 4,000 Ready to Ship! | 12 Weeks | 2411 | Reel | SOIC-20 | Surface Mount | |||||||||||||||
Qty Unit Price 48 $1.12 144 $1.11 240 $1.10 960 $1.08 1,440 $1.07 | 3,216 Ready to Ship! | 18 Weeks | 2309 | Tube | SOIC-16 | Mux/Demux | 2V to 12V | 100Ω | -40°C to +85°C | 3 | Surface Mount | ||||||||||
74CBTLV1G125GW,125 Nexperia 74CBTLV Series 3.6 V High Speed Single Bus Switch Surface Mount - TSSOP5 | Qty Unit Price 3,000 $0.0848 6,000 $0.0834 12,000 $0.082 15,000 $0.0816 45,000 $0.0789 | 3,000 Ready to Ship! | 6 Weeks | 2419 | Reel | TSSOP-5 | CBT | Bus Switch | 1 | 2.3V to 3.6V | 0.16ns | 11Ω | 200µA | 128mA | 0.25W | -40°C to +125°C | -65°C to +150°C | 5 | 1 | Surface Mount | |
74CBTLV3125BQ,115 Nexperia 74CBTLV Series 3.6 V Surface Mount 4 Bit High Speed Bus Switch - DHVQFN-14 | Qty Unit Price 3,000 $0.166 6,000 $0.164 9,000 $0.163 12,000 $0.161 | 3,000 Ready to Ship! | 8 Weeks | 2438 | Reel | DHVQFN-14 | CBT | Bus Switch | 4 | 2.3V to 3.6V | 0.31ns | 11Ω | 50µA | 128mA | 0.5W | -40°C to +125°C | -65°C to +150°C | 14 | 1 | Surface Mount | |
74CBTLV3257QG8 Renesas 74CBTLV Series 2.3 to 3.6 V Low Voltage Quad 2:1 Mux/Demux Bus Switch - QSOP-16 | Qty Unit Price 3,000 $0.435 6,000 $0.425 | 3,000 Ready to Ship! | 12 Weeks | 2438 | Reel | QSOP-16 | Surface Mount | ||||||||||||||
NL27WZ17DFT2G onsemi NL Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger Buffer - SC-88 | Qty Unit Price 3,000 $0.0244 9,000 $0.0238 30,000 $0.0232 60,000 $0.0229 120,000 $0.0222 | 3,000 Ready to Ship! | 12 Weeks | 2423 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | Surface Mount | |||||||||||
74CBTLV3253PW,118 Nexperia 74CBTLV Series 2.3 to 3.6 V Dual 1-of-4 Multiplexer/Demultiplexer - TSSOP-16 | Qty Unit Price 2,500 $0.163 5,000 $0.161 7,500 $0.159 12,500 $0.156 | 2,500 Ready to Ship! | 8 Weeks | 2425 | Reel | TSSOP-16 | CBT | Mux/Demux | 8 | 2.3V to 3.6V | Surface Mount | ||||||||||
HEF4051BT-Q100,118 Nexperia AEC-Q100 Series 15 V 155 Ohm 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16 | Qty Unit Price 2,500 $0.175 5,000 $0.173 7,500 $0.172 10,000 $0.171 12,500 $0.168 | 2,500 Ready to Ship! | 8 Weeks | 2306 | Reel | SOIC-16 | HEF4000 | Mux/Demux | 8 | 3V to 15V | 155Ω | 50mA | 10mA | 500mW | -40°C to +125°C | -65°C to +150°C | 16 | 1 | Surface Mount | ||
PI3C3125LEX Pericom Saronix-eCera 2.5V/3.3V, High-Bandwidth Bus Switch, 4-Bit, with Individual Enables | Qty Unit Price 2,500 $0.196 5,000 $0.193 7,500 $0.192 10,000 $0.191 12,500 $0.188 | 2,500 Ready to Ship! | 8 Weeks | 2214 | Reel | TSSOP-14 | Bus Switch | 4 | 2.5V to 3.3V | 120mA | 500mW | -40°C to +85°C | -65°C to +150°C | 14 | 1 | Surface Mount | |||||
Qty Unit Price 2,500 $0.125 5,000 $0.124 7,500 $0.123 10,000 $0.122 12,500 $0.12 | 2,500 Ready to Ship! | 8 Weeks | 2240 | Reel | QSOP-20 | PI5 | Bus Switch | 1 | 5V | Surface Mount | |||||||||||
Qty Unit Price 1 $0.12 15 $0.113 75 $0.109 250 $0.106 1,250 $0.10 | 100 Ready to Ship! | 8 Weeks | 2204 | Cut Tape | TSSOP-20 | Surface Mount | |||||||||||||||
Qty Unit Price 27 $5.07 216 $5.04 324 $5.02 432 $5.00 | 18 Ready to Ship! | 6 Weeks | 2023 | Tube | |||||||||||||||||
Qty Unit Price 1 $0.435 75 $0.425 250 $0.415 750 $0.405 2,500 $0.385 | 0 | 11 Weeks | Bag | ||||||||||||||||||
Qty Unit Price 4 $9.92 12 $9.81 20 $9.75 40 $9.69 80 $9.58 | 0 | 16 Weeks | Bulk | ||||||||||||||||||
Qty Unit Price 5,000 $0.068 10,000 $0.0668 15,000 $0.0662 20,000 $0.0657 25,000 $0.0643 | 0 | 6 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $3.37 | 0 | 12 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 5,000 $0.0944 10,000 $0.0927 15,000 $0.0917 20,000 $0.0905 | 0 | 6 Weeks | Reel | XSON-6 | CBT | Bus Switch | 1 | 2.3V to 3.6V | Surface Mount |
Added to Your Shopping Cart