text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4051BT-Q100,118

AEC-Q100 Series 15 V 155 Ohm 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Nexperia HEF4051BT-Q100,118 - Technical Attributes
Attributes Table
Family: HEF4000
Logic Circuit: Mux/Demux
No of Functions / Channels: 8
Supply Voltage-Nom: 3V to 15V
On-state Resistance-Max: 155Ω
Supply Current: 50mA
Output Current: 10mA
Power Dissipation: 500mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$437.50
USD
Quantity
Unit Price
2,500
$0.175
5,000
$0.173
7,500
$0.172
10,000
$0.171
12,500+
$0.168
Product Variant Information section