Manufacturer Part #
CBT3306PW,118
CBT Series 4.5 - 5.5 V Dual FET Bus Switch Surface Mount - TSSOP-8
Product Specification Section
Nexperia CBT3306PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia CBT3306PW,118 - Technical Attributes
Attributes Table
Family: | CBT |
Logic Circuit: | Bus Switch |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The CBT3306PW,118 is a dual FET bus switch. Its core supply voltage ranges from 4.5 to 5.5 V.
Features:
- 5 Ω switch connection between two ports
- TTL-compatible input levels
- Multiple package options
- Latch-up protection exceeds 100 mA per JESD78B
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- CDM JESD22-C101D exceeds 1000 V
- Specified from -40 °C to +85 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.104
5,000
$0.102
7,500
$0.101
12,500+
$0.0981
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount