text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3253PW,118

74CBTLV Series 2.3 to 3.6 V Dual 1-of-4 Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Nexperia 74CBTLV3253PW,118 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Mux/Demux
No of Functions / Channels: 8
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$407.50
USD
Quantity
Unit Price
2,500
$0.163
5,000
$0.161
7,500
$0.159
12,500+
$0.156
Product Variant Information section