Manufacturer Part #
74CBTLV3125BQ,115
74CBTLV Series 3.6 V Surface Mount 4 Bit High Speed Bus Switch - DHVQFN-14
Product Specification Section
Nexperia 74CBTLV3125BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74CBTLV3125BQ,115 - Technical Attributes
Attributes Table
Family: | CBT |
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Propagation Delay: | 0.31ns |
On-state Resistance-Max: | 11Ω |
Supply Current: | 50µA |
Output Current: | 128mA |
Power Dissipation: | 0.5W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | DHVQFN-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74CBTLV3125BQ,115 is a 4-bit high-speed bus switch. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.
Features:
- Supply voltage range from 2.3 V to 3.6 V
- Standard ’125’-type pinout
- High noise immunity
- Complies with JEDEC standard:
- JESD8-5 (2.3 V to 2.7 V)
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- 5 Ω switch connection between two ports
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance meets requirements of JESD78 Class I
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Industrial
- Automotive
View the 74CBTLV3125 series of high-speed bus switch
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-14
Mounting Method:
Surface Mount