
Manufacturer Part #
ISL84052IBZ
Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND
Product Specification Section
Renesas ISL84052IBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL84052IBZ - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Supply Voltage-Nom: | 2V to 12V |
On-state Resistance-Max: | 100Ω |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,920
USA:
1,920
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
48
$1.11
192
$1.09
720
$1.08
1,200
$1.07
2,400+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount