PI3C3125LEX in Reel by Pericom Saronix-eCera | Bus Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3C3125LEX

2.5V/3.3V, High-Bandwidth Bus Switch, 4-Bit, with Individual Enables

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3C3125LEX - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 2.5V to 3.3V
Output Current: 120mA
Power Dissipation: 500mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
12,500+
$0.20
Product Variant Information section