NL27WZ17DFT2G in Reel by onsemi | Bus Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ17DFT2G

NL Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger Buffer - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
onsemi NL27WZ17DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NL27WZ17 series are Dual Non-Inverting Schmitt Trigger Buffer, these are high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3.0 V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while the TTL compatible outputs offer improved switching noise performance.

Key Features:

  • Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Overvoltage Tolerant Inputs
  • LVTTL Compatible - Interface Capability with 5.0 V TTL Logic with VCC = 3.0 V (2.7-3.3)
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability at VCC = 3.0 V
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 72; Equivalent Gate = 18
  • Pb-Free Package is Available
Read More...
Pricing Section
Global Stock:
279,000
USA:
279,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.50
USD
Quantity
Unit Price
3,000
$0.0245
9,000
$0.024
30,000
$0.0234
60,000
$0.023
120,000+
$0.0224