PI3C3126QEX in Reel by Pericom Saronix-eCera | Bus Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3C3126QEX

4 Bit 2 Port 2.5 / 3.3 V Surface Mount Individual Enables Bus Switch - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Pericom Saronix-eCera PI3C3126QEX - Technical Attributes
Attributes Table
Family: PI3
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 3.3V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
12,500+
$0.20
Product Variant Information section