
Manufacturer Part #
NL27WZ17DFT2G
NL Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger Buffer - SC-88
Product Specification Section
onsemi NL27WZ17DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL27WZ17DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0245
9,000
$0.024
30,000
$0.0234
60,000
$0.023
120,000+
$0.0224
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0245 / Stock: 0 Qty: 3,000+$0.0245 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0245 / Stock: 6,000 Qty: 3,000+$0.0245 Stock: 6,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0245 / Stock: 24,000 Qty: 3,000+$0.0245 Stock: 24,000
- Reel Qty: 3,000+ / Unit Price: $0.0245 / Stock: 279,000 Qty: 3,000+$0.0245 Stock: 279,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount