Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Range | Wavelength | CE Voltage-Max | Forward (Drive) Current | Power Dissipation | Supply Voltage | Collector Current Max | No of Channels | No of Pins | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $0.33 2,000 $0.32 3,000 $0.32 4,000 $0.315 5,000 $0.305 | 105,000 Ready to Ship! | 20 Weeks | 2415 | Reel | Reflective | 940nm | 30V | 50mA | 50mW | |||||||||||
Qty Web Price 1,000 $0.415 2,000 $0.40 | 82,000 Ready to Ship! | 6 Weeks | 2418 | Bag | Reflective | 4mm | 950nm | 32V | 50mA | 200mW | Through Hole | |||||||||
Qty Web Price 2,000 $0.55 4,000 $0.535 6,000 $0.53 8,000 $0.525 10,000 $0.51 | 48,000 Ready to Ship! | 9 Weeks | 2418 | Reel | 950nm | 20V | 20mA | 37.5mW | Surface Mount | |||||||||||
Qty Web Price 1,000 $2.50 | 42,000 Ready to Ship! | N/A | 2323 | Reel | Linear Sensor Array | 1000nm | 3V to 5.5V | 8 | -25°C to +85°C | -25°C to +85°C | 5a | Surface Mount | ||||||||
Qty Web Price 2,000 $0.28 | 28,000 Ready to Ship! | 20 Weeks | 2434 | Reel | Photo Interrupter | 0.5mm | 950nm | 35V | 50mA | 100mW | 20mA | 1 | 4 | -25°C to +85°C | -40°C to +100°C | Surface Mount | ||||
Qty Web Price 3,000 $0.265 6,000 $0.26 9,000 $0.255 12,000 $0.25 | 27,000 Ready to Ship! | 6 Weeks | 2430 | Reel | Phototransistor | 850nm | 20V | 100mW | 20mA | 1 | 2 | -40°C to +100°C | -40°C to +100°C | 3 | Surface Mount | |||||
Qty Web Price 90 $0.535 450 $0.51 2,250 $0.49 6,750 $0.475 18,000 $0.45 | 18,720 Ready to Ship! | 18 Weeks | 2439 | Tube | Photo Interrupter | 940nm | 30V | 50mA | 75mW | Through Hole | ||||||||||
Qty Web Price 1,000 $0.117 3,000 $0.112 10,000 $0.108 20,000 $0.105 40,000 $0.10 | 11,000 Ready to Ship! | 20 Weeks | 2413 | Reel | ||||||||||||||||
Qty Web Price 90 $0.29 270 $0.28 450 $0.275 1,800 $0.26 2,700 $0.255 | 9,630 Ready to Ship! | 18 Weeks | 2013 | Tube | Photo Interrupter | 5mm | 940nm | 30V | 50mA | 75mW | Through Hole | |||||||||
Qty Web Price 1 $0.855 40 $0.82 100 $0.79 250 $0.76 500 $0.705 | 8,449 Ready to Ship! | 12 Weeks | 2311 | Bag | Reflective | 6mm | 940nm | 30V | 50mA | 80mW | Through Hole | |||||||||
Qty Web Price 2,000 $0.39 | 6,000 Ready to Ship! | 20 Weeks | 2418 | Reel | Photo Interrupter | 1.2mm | 850nm | 30V | 50mA | 80mW | Surface Mount | |||||||||
Qty Web Price 2,000 $0.45 | 4,000 Ready to Ship! | 6 Weeks | 2335 | Reel | ||||||||||||||||
Qty Web Price 1,000 $1.60 2,000 $1.58 3,000 $1.56 | 3,883 Ready to Ship! | N/A | 2412 | Bag | Reflective | 1.3mm to 9.5mm | 890nm | 30V | 20mA | 100mW | Through Hole | |||||||||
Qty Web Price 1 $0.73 50 $0.705 125 $0.68 300 $0.655 750 $0.61 | 3,857 Ready to Ship! | 6 Weeks | 2340 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 250mW | Through Hole | ||||||||||
Qty Web Price 3,000 $0.69 6,000 $0.665 | 3,000 Ready to Ship! | 23 Weeks | 2414 | Reel | Ambient | 50mW | 1.7V to 3.6V | 6 | 3 | Surface Mount | ||||||||||
Qty Web Price 1 $2.45 30 $2.35 100 $2.29 300 $2.23 1,000 $2.12 | 2,509 Ready to Ship! | N/A | 2342 | Tube | Photo Interrupter | 890nm | 50mA | 100mW | Through Hole | |||||||||||
Qty Web Price 100 $5.08 400 $5.00 600 $4.95 800 $4.91 1,000 $4.81 | 2,496 Ready to Ship! | N/A | 2128 | Bag | Photologic | 890nm | 40mA | 100mW | 10V | 1 | 5 | -40°C to +70°C | -40°C to +85°C | Through Hole | ||||||
Qty Web Price 160 $0.585 3,200 $0.57 4,800 $0.565 6,400 $0.56 8,000 $0.545 | 2,400 Ready to Ship! | 20 Weeks | 2443 | Tube | Reflective | 940nm | 30V | 50mA | 50mW | Through Hole | ||||||||||
Qty Web Price 85 $0.775 340 $0.74 1,275 $0.71 3,400 $0.69 8,500 $0.655 | 2,295 Ready to Ship! | 6 Weeks | 2440 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 100mW | Through Hole | ||||||||||
OPB810W51Z TT Electronics - Optek Technology OPB810W Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch | Qty Web Price 100 $5.15 400 $5.06 600 $5.01 800 $4.98 1,000 $4.87 | 2,000 Ready to Ship! | N/A | 2425 | Bulk | Photo Interrupter | 890nm | 30V | 50mA | 100mW | Chassis Mount | |||||||||
Qty Web Price 1 $1.03 100 $0.985 300 $0.95 1,000 $0.915 3,000 $0.845 | 1,500 Ready to Ship! | 15 Weeks | 2426 | Bag | Photo Interrupter | 950nm | 50mA | 80mW | Through Hole | |||||||||||
Qty Web Price 75 $0.715 300 $0.685 1,125 $0.655 2,250 $0.64 5,625 $0.61 | 1,350 Ready to Ship! | 3 Weeks | 2224 | Tube | Photo Interrupter | 30V | 50mA | 75mW | Through Hole | |||||||||||
Qty Web Price 65 $0.86 260 $0.825 1,300 $0.785 2,600 $0.77 8,125 $0.725 | 1,300 Ready to Ship! | 8 Weeks | 2409 | Tube | Phototransistor | 950nm | 70V | 60mA | 100mW | 2.4mA | 1 | 4 | -25°C to +85°C | -25°C to +100°C | ||||||
Qty Web Price 85 $0.735 255 $0.705 340 $0.70 850 $0.675 1,275 $0.65 | 1,275 Ready to Ship! | 6 Weeks | 2431 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 250mW | Through Hole | ||||||||||
Qty Web Price 85 $0.55 255 $0.525 425 $0.515 850 $0.50 1,700 $0.48 | 850 Ready to Ship! | 6 Weeks | 2414 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 250mW | Through Hole |
Added to Your Shopping Cart