RPI-0226 in Reel by ROHM | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-0226

RPI-0226 Series 850 nm 50 mA Surface Mount Photointerrupter Ultraminiature

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
ROHM RPI-0226 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 1.2mm
Wavelength: 850nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Surface Mount
Features & Applications

RPI-0226 is a Photointerrupter, Ultraminiature SMD type. ?ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Ultraminiature middle size SMD type
  • Gap 1.2 mm

Applications:

  • DSC(Digital steal camera)
  • DVC(Digital video camera)
  • Digital handy phone
Read More...
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
2,000+
$0.31
Product Variant Information section