text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-1133

RPI-1133 Series 950 nm 50 mA Photointerrupter Small Type

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
ROHM RPI-1133 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 950nm
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications

RPI-1133 is a Photointerrupter Double Mold Type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Small slit width (0.3 mm) for high precision
  • Fast response
  • Built-in visible light filter

Applications:

  • Optical control equipment
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
5,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Unit Price
1
$0.535
75
$0.52
250
$0.51
1,000
$0.495
3,000+
$0.47
Product Variant Information section