OPB608B in Bag by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB608B

OPB608 Series 30 V 890 nm 20 mA Phototransistor Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TT Electronics - Optek Technology OPB608B - Technical Attributes
Attributes Table
Type: Reflective
Range: 1.3mm to 9.5mm
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 20mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Features & Applications

The OPB608B is a reflective object sensor consist of an infrared emitting device (LED or VCSEL) and a NPN silicon phototransistor.

This device is designed for applications with reflective distances between 0.050” (1.270 mm) and 0.375” (9.525 mm).

Features:

  • Phototransistor output
  • Unfocused for sensing diffuse surface
  • Low cost plastic housing
  • Enhanced signal to noise ratio
  • Reduced ambient light sensitivity

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Read More...
Pricing Section
Global Stock:
3,405
USA:
3,405
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
405
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.95
USD
Quantity
Unit Price
1,000+
$1.39
Product Variant Information section