Manufacturer Part #
TCST1300
3.1 mm Gap 4 mA 950 nm Transmissive Optical Sensor with Phototransistor Out
Product Specification Section
Vishay TCST1300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TCST1300 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Wavelength: | 950nm |
CE Voltage-Max: | 70V |
Forward (Drive) Current: | 60mA |
Power Dissipation: | 250mW |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,190
USA:
1,020
Germany (Online Only):
170
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
85
$0.735
255
$0.705
340
$0.70
850
$0.675
1,275+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
85 per Tube
Mounting Method:
Through Hole