Manufacturer Part #
OPB625
OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
Product Specification Section
TT Electronics - Optek Technology OPB625 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB625 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Wavelength: | 890nm |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 100mW |
Mounting Method: | Through Hole |
Features & Applications
The OPB625 is a photologic slotted optical switch consists of an 890 nm infrared light emitting diode (LED) and a photodiode.
This device exhibit performance over supply voltages ranging from 4.5 V to 16.0 V, and may be specified as Buffered or Inverted with 10 kW Pull-up or Open Collector output. Devices are also TTI/LSTTL compatible and can drive up to 10 TTL loads.
Features:
- Non-contact switching
- PCBoard mounting
- Enhanced signal to noise ratio
- Choice of four Logical output options
Applications:
- Mechanical switch replacement
- Speed indication (tachometer)
- Mechanical limit indication
- Edge sensing
Pricing Section
Global Stock:
2,509
Germany (Online Only):
2,509
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.18
25
$2.13
100
$2.10
250
$2.07
1,000+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Through Hole