ITR9606-F in Tube by Everlight | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ITR9606-F

ITR9606-F 60° 940 nm 1.4 Vce Clear Through Hole Opto Interrupter

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Everlight ITR9606-F - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 5mm
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,178
USA:
1,178
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8
Multiple Of:
90
Total
$2.24
USD
Quantity
Unit Price
90
$0.28
270
$0.275
450
$0.27
1,350
$0.265
2,250+
$0.26
Product Variant Information section