Manufacturer Part #
OPB901L55
OPB901 Series 10 V 890 nm 40 mA Through Hole Photologic
Product Specification Section
TT Electronics - Optek Technology OPB901L55 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB901L55 - Technical Attributes
Attributes Table
Type: | Photologic |
Wavelength: | 890nm |
Forward (Drive) Current: | 40mA |
Power Dissipation: | 100mW |
Supply Voltage: | 10V |
No of Channels: | 1 |
No of Pins: | 5 |
Operating Temp Range: | -40°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,496
Germany (Online Only):
2,496
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$4.00
400
$3.96
600
$3.94
800
$3.93
1,000+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole