text.skipToContent text.skipToNavigation

Manufacturer Part #

VEML6035

VEML6035 Series 3.6 V 2 x 2 x 0.4 mm I2C High Accuracy Ambient Light Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay VEML6035 - Technical Attributes
Attributes Table
Type: Ambient
Power Dissipation: 50mW
Supply Voltage: 1.7V to 3.6V
No of Pins: 6
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,860.00
USD
Quantity
Unit Price
3,000+
$0.62
Product Variant Information section