text.skipToContent text.skipToNavigation

Manufacturer Part #

TSL1401CL

TSL1401 Series 5 V 8 Mhz 400 DPI 128 x 1 Linear Sensor Array - CL-8

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
ams OSRAM TSL1401CL - Technical Attributes
Attributes Table
Type: Linear Sensor Array
Wavelength: 1000nm
Supply Voltage: 3V to 5.5V
No of Pins: 8
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
Moisture Sensitivity Level: 5a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,000
USA:
23,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,500.00
USD
Quantity
Unit Price
1,000+
$2.50
Product Variant Information section