Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Sound Level | Rated Voltage | Frequency | Impedance | Current Rating | Operating Temp Range | Storage Temperature Range | Termination Style | Dimension | Mounting Feature |
Qty Unit Price 1 $1.15 30 $1.14 100 $1.12 300 $1.10 1,000 $1.08 | 6,114 Ready to Ship! | N/A | 2136 | Box | Electro-Acoustic | 80dB | 5V | 2300Hz | H 9.5mm x D 12mm | Through Hole | ||||||
Qty Unit Price 1 $1.41 30 $1.39 100 $1.37 250 $1.35 750 $1.32 | 3,459 Ready to Ship! | N/A | 2019 | Tray | Piezo | 80dB | 12V | 4000Hz | H 7.5mm x D 14.1mm | Through Hole | ||||||
Qty Unit Price 1 $1.52 30 $1.50 100 $1.47 250 $1.46 750 $1.42 | 998 Ready to Ship! | N/A | 2444 | Tray | Piezo | 85dB | 12V | 2800Hz | H 16mm x D 23.8mm | Through Hole | ||||||
ICC Intervox BRT Series 5 V 40 mA 90 dB 2400 Hz Through Hole Electro-Acoustic Transducer | Qty Unit Price 1 $0.60 40 $0.585 150 $0.57 400 $0.555 1,500 $0.53 | 840 Ready to Ship! | N/A | 2420 | Tray | Electro-Acoustic | 85dB | 5V | 2400Hz | H 9.5mm x D 12mm | Through Hole | |||||
Qty Unit Price 1 $2.46 20 $2.41 50 $2.38 150 $2.34 400 $2.28 | 784 Ready to Ship! | N/A | 2320 | Tray | Magnetic | 70dBA | 24V | 400Hz | 30mA | -20°C to +70°C | -30°C to +75°C | PC Pin | H 14.6mm x L 22.5mm x W 16mm | Through Hole | ||
Qty Unit Price 1 $1.07 30 $1.06 100 $1.04 300 $1.03 1,000 $1.00 | 298 Ready to Ship! | N/A | 2244 | Box | Electro-Acoustic | 85dB | 12V | 2048Hz | H 14.5mm x D 16mm | Surface Mount | ||||||
Qty Unit Price 1 $2.10 25 $2.06 75 $2.03 200 $2.00 500 $1.95 | 223 Ready to Ship! | N/A | 2220 | Box | Electro-Acoustic | 85dB | 12V | 2200Hz | H 14.5mm x D 16mm | Surface Mount | ||||||
ICC Intervox BRP Series 80 dB at 10 cm 10 V 4.096 kHz Ø14x6.8mm External Drive Piezo Electric | Qty Unit Price 1 $0.765 40 $0.745 125 $0.725 400 $0.705 1,250 $0.67 | 210 Ready to Ship! | N/A | 2201 | Tray | Piezo | 80dB | 20V | 4096Hz | H 6.8mm x D 14mm | Through Hole | |||||
Qty Unit Price 1 $2.46 20 $2.41 50 $2.38 150 $2.34 400 $2.28 | 123 Ready to Ship! | N/A | 2332 | Tray | Magnetic | 70dB | 12V | 400Hz | 20mA | -20°C to +70°C | H 15.1mm x L 22.5mm x W 16mm | Through Hole | ||||
Qty Unit Price 1 $0.465 50 $0.455 200 $0.44 500 $0.43 2,000 $0.41 | 107 Ready to Ship! | N/A | 2004 | Bag | Electro-Acoustic | 80dB | 1.5V | 2048Hz | H 8.5mm x D 12mm | Through Hole | ||||||
Qty Unit Price 1 $0.57 50 $0.56 200 $0.545 500 $0.535 2,000 $0.505 | 98 Ready to Ship! | N/A | 2140 | Tray | Electro-Acoustic | 85dB | 12V | 2400Hz | H 9.5mm x D 12mm | Through Hole | ||||||
ICC Intervox BRP4222T Series 24 V 2900 Hz 85 db Internal Circuitry Piezo Electric Alarm | Qty Unit Price 1 $4.95 10 $4.83 30 $4.75 75 $4.68 200 $4.55 | 60 Ready to Ship! | N/A | 2408 | Box | Piezo | 85dB | 24V | 2900Hz | H 20.5mm x D 42mm | Panel Mount | |||||
ICC Intervox BRP2411P Series 90 dB 12 V 3700 Hz 24 x 11 x 15 mm Piezo Electric Alarm Buzzer | Qty Unit Price 1 $2.98 20 $2.92 50 $2.88 125 $2.84 300 $2.76 | 38 Ready to Ship! | N/A | 2324 | Tray | Piezo | 90dB | 12V | 3700Hz | H 11mm x D 24mm | Panel Mount | |||||
ICC Intervox Ø16 x 14.5 mm 2.2 kHz 4 to 7 V 85 dB Through Hole Electro-Acoustic Transducer | Qty Unit Price 1 $2.10 25 $2.06 75 $2.03 200 $2.00 500 $1.95 | 30 Ready to Ship! | N/A | 2120 | Tray | Electro-Acoustic | 85dB | 6V | 2200Hz | H 14.5mm x D 16mm | ||||||
Qty Unit Price 100 $0.605 300 $0.59 500 $0.585 1,500 $0.57 2,500 $0.56 | 0 | N/A | Bag | Electro-Acoustic | 75dB | 1.5V | 2.731kHz | H 7.5mm x D 12mm | Through Hole | |||||||
ICC Intervox BS260 Series 75 dB 12 V 400 Hz 2 Fast-on 26 x 26 x 19.5 mm Electronic Buzzer | Qty Unit Price 100 $3.49 200 $3.45 300 $3.43 400 $3.42 500 $3.38 | 0 | N/A | Bag | Electromechanic | 75dB | 12V | 400Hz | H 19.5mm x L 26mm x W 26mm | Panel Mount | ||||||
![]() ICC Intervox Audio Sounder Piezo 6VDC 12VDC 350mA 12VDC 115dB 2500Hz to 3000Hz Bracket Mount | Qty Unit Price 1 $19.34 4 $19.08 15 $18.84 30 $18.71 75 $18.42 | 0 | N/A | Box | ||||||||||||
![]() ICC Intervox Audio Sounder Piezo 6VDC 15VDC 85mA 12VDC 105dB 2500Hz to 2800Hz Panel Mount | Qty Unit Price 1 $11.28 4 $11.15 20 $10.99 40 $10.92 125 $10.75 | 0 | N/A | Box | ||||||||||||
Qty Unit Price 1 $11.28 4 $11.15 20 $10.99 40 $10.92 125 $10.75 | 0 | N/A | Box | |||||||||||||
ICC Intervox BRP Series 95 dB at 30 cm 30 V 3.2 kHz Ø 40 x 16 mm Self-Drive Piezo Electric | Qty Unit Price 1 $1.87 30 $1.85 100 $1.82 200 $1.80 500 $1.76 | 0 | N/A | Box | Piezo | 95dB | 30V | 3200Hz | H 16mm x D 40mm | Through Hole | ||||||
Qty Unit Price 40 $4.63 80 $4.58 120 $4.56 200 $4.52 400 $4.45 | 0 | N/A | Box | Piezo | 100dB | 12V | 2900Hz | H 34.5mm x D 43.5mm | Through Hole | |||||||
![]() ICC Intervox BRT0904SM 85 dB 1.5 V 2731 Hz Surface Mount Electro-Acoustic Transducer | Qty Unit Price 1,000 $1.15 | 0 | Box | Electro-Acoustic | 85dB | 1.5V | 2731Hz | H 4mm x D 9mm | Surface Mount | |||||||
ICC Intervox BS Series 75 dB at 100 cm 24 V 400 Hz 26 x 26 mm SMT Electromechanical Buzzer | Qty Unit Price 1 $3.66 15 $3.58 40 $3.53 125 $3.47 300 $3.38 | 0 | 11 Weeks | Box | Electromechanic | 75dB | 24V | 400Hz | H 19.5mm x L 26mm x W 26mm | Panel Mount | ||||||
![]() ICC Intervox BST Series 85 dB at 10 cm 3.6 V 2.73 kHz 10x3mm SMT Electro-Acoustic Inductor | Qty Unit Price 1,000 $1.23 | 0 | Box | Electro-Acoustic | 85dB | 3.6V | 2700Hz | H 3mm x L 10mm x W 10mm | Surface Mount | |||||||
![]() ICC Intervox BST14 series 1.5VDC 80mA 85dB @ 10 3200 Hz SMD ELECTRO-ACOUSTIC Transducer | Qty Unit Price 1,000 $1.26 | 0 | Box |
Added to Your Shopping Cart