Manufacturer Part #
BS2620FV-12-B
BS260 Series 75 dB 12 V 400 Hz 2 Fast-on 26 x 26 x 19.5 mm Electronic Buzzer
Product Specification Section
ICC Intervox BS2620FV-12-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox BS2620FV-12-B - Technical Attributes
Attributes Table
Type: | Electromechanic |
Sound Level: | 75dB |
Rated Voltage: | 12V |
Frequency: | 400Hz |
Dimension: | H 19.5mm x L 26mm x W 26mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$3.49
200
$3.45
300
$3.43
400
$3.42
500+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount