BRP4016P-30 in Box by ICC Intervox | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP4016P-30

BRP Series 95 dB at 30 cm 30 V 3.2 kHz Ø 40 x 16 mm Self-Drive Piezo Electric

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRP4016P-30 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 30V
Frequency: 3200Hz
Dimension: H  16mm x D  40mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
144
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.52
USD
Quantity
Unit Price
1
$1.90
25
$1.87
50
$1.85
125
$1.83
250+
$1.79
Product Variant Information section