BRT1209P-06-C in Box by ICC Intervox | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT1209P-06-C

5 V 80 dB 2300 Hz Through Hole Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
ICC Intervox BRT1209P-06-C - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 2300Hz
Dimension: H  9.5mm x D  12mm
Mounting Method: Through Hole
Features & Applications

International Components Corporation (ICC) has been supplying quality electronic components for over 35 years. The ICC Intervox product line is recognized for its versatility and consists of a wide range of audible acoustic devices.

These products are suitable for computers and peripherals, electronic controls, security systems, medical instruments, communications and other high tech applications.

ICC Intervox product categories:

  • Buzzers. Intervox provides a wide array of electronic buzzers, electro-acoustic transducers, piezo electric buzzers, sirens and sounders which deliver rich, clear sound and long-life performance in the harshest of environments.

  • Speakers. Intervox’s wide range of speakers and receivers are used for multi-tones, voice and music. They are available as general-purpose speakers, durable speakers / receivers for telephone handsets as well as shielded low leakage speakers for multimedia PC and television applications.

  • Microphones. Intervox condenser microphones are ideal for multimedia, voice modems and other applications. They are available in omni-directional noise canceling and back elect types.

The BRT series is a surface mount magnetic transducer. A transducer is exactly like a speaker and needs an external source to generate sound. The difference being a transducer has a narrow or specific frequency range. Transducers are used for series of tones that are very close in frequency. Magnetic transducers were designed to fulfill limited space requirements using lower frequency tones than traditional piezo devices.

The continuous tone BRT1209P-06-C is a surface mount electro-acoustic transducer with internal circuitry. It has a sound pressure level of 80 dB at 5 Volts of DC power, 30 mA current rating and 2300 Hz frequency.

The BRT1209P-06-C is ROHS compliant.

Note: The "C" in part number BRT1209P-06-C denotes internal circuitry.

Read More...
Pricing Section
Global Stock:
3,186
USA:
3,186
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
25
$1.13
75
$1.12
150
$1.10
400+
$1.08
Product Variant Information section