

Manufacturer Part #
BRT0904SM-01-GW
BRT0904SM 85 dB 1.5 V 2731 Hz Surface Mount Electro-Acoustic Transducer
Product Specification Section
ICC Intervox BRT0904SM-01-GW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox BRT0904SM-01-GW - Technical Attributes
Attributes Table
Type: | Electro-Acoustic |
Sound Level: | 85dB |
Rated Voltage: | 1.5V |
Frequency: | 2731Hz |
Dimension: | H 4mm x D 9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Surface Mount