BRT1207P-01-SEHB in Bag by ICC Intervox | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT1207P-01-SEHB

BRT Series 75 dB 1.5 V 2.731 kHz Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRT1207P-01-SEHB - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 75dB
Rated Voltage: 1.5V
Frequency: 2.731kHz
Dimension: H  7.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.50
USD
Quantity
Unit Price
100
$0.605
300
$0.59
500
$0.585
1,500
$0.57
2,500+
$0.56
Product Variant Information section