Manufacturer Part #
BRT1615P-12-C
12 V 85 dB 2200 Hz Through Hole Electro-Acoustic Transducer
Product Specification Section
ICC Intervox BRT1615P-12-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox BRT1615P-12-C - Technical Attributes
Attributes Table
Type: | Electro-Acoustic |
Sound Level: | 85dB |
Rated Voltage: | 12V |
Frequency: | 2200Hz |
Dimension: | H 14.5mm x D 16mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
223
USA:
223
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.10
25
$2.06
75
$2.03
200
$2.00
500+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Surface Mount