BRT1209PF-12 in Tray by ICC Intervox | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT1209PF-12

BRT1209PF 85 dB 12 V 2400 Hz Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
ICC Intervox BRT1209PF-12 - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 2400Hz
Dimension: H  9.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
98
USA:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Unit Price
1
$0.565
50
$0.555
125
$0.54
300
$0.53
750+
$0.505
Product Variant Information section