Manufacturer Part #
BS2620PH-24-C
BS Series 75 dB at 100 cm 24 V 400 Hz 26 x 26 mm SMT Electromechanical Buzzer
Product Specification Section
ICC Intervox BS2620PH-24-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox BS2620PH-24-C - Technical Attributes
Attributes Table
Type: | Electromechanic |
Sound Level: | 75dB |
Rated Voltage: | 24V |
Frequency: | 400Hz |
Dimension: | H 19.5mm x L 26mm x W 26mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$4.09
15
$3.92
40
$3.82
125
$3.71
300+
$3.51
Product Variant Information section
Available Packaging
Package Qty:
125 per Box
Mounting Method:
Panel Mount