Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Sound Level | Rated Voltage | Frequency | Impedance | Current Rating | Operating Temp Range | Storage Temperature Range | Termination Style | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $0.63 2,000 $0.615 3,000 $0.61 4,000 $0.595 | 131,000 Ready to Ship! | N/A | 2351 | Reel | Piezo | 75dB | 4kHz | H 3mm x L 12mm x W 12mm | Surface Mount | |||||||||
Qty Web Price 1,980 $0.31 3,960 $0.305 5,940 $0.30 9,900 $0.295 19,800 $0.29 | 47,834 Ready to Ship! | 15 Weeks | 2427 | Bulk | Piezo | 70dB | 3V | 4kHz | H 7.4mm x D 12.6mm | Through Hole | ||||||||
Qty Web Price 500 $0.20 1,500 $0.194 5,000 $0.187 10,000 $0.184 20,000 $0.177 | 41,500 Ready to Ship! | N/A | 2430 | Ammo Pack | Piezo | 70dB | 3V | 4kHz | H 7.4mm x D 12.6mm | Through Hole | ||||||||
CMT-8530S-SMT-TR Same Sky - CUI Devices CMT Series Square 8.5 x 3mm 2.73 kHz 3.6 V 90 dBA SMT Magnetic Buzzer Transducer | Qty Web Price 1,000 $1.43 | 30,000 Ready to Ship! | 21 Weeks | 2431 | Reel | |||||||||||||
PKM22EPPH4002-B0 Murata PK Series 1.5 V 75 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer | Qty Web Price 900 $0.305 1,800 $0.30 3,600 $0.295 4,500 $0.29 13,500 $0.28 | 26,100 Ready to Ship! | 10 Weeks | 2428 | Box | Piezo | 75dB | 1.5V | 4kHz | H 8.7mm x D 22mm | Through Hole | |||||||
Qty Web Price 2,000 $0.525 4,000 $0.505 | 26,000 Ready to Ship! | 10 Weeks | 2431 | Reel | Piezo | 65dB | 12.5V | 4kHz | H 1.9mm x L 9mm x W 9mm | Surface Mount | ||||||||
Qty Web Price 1 $0.60 75 $0.58 250 $0.555 750 $0.535 2,500 $0.495 | 20,571 Ready to Ship! | 21 Weeks | 2325 | Tray | Magnetic | 85dB | 3V to 8V | 2.4kHz | 45mA | -30°C to +70°C | -40°C to +85°C | PC Pin | H 10mm x D 12mm | 1 | Through Hole | |||
CMI-1295-0585T Same Sky - CUI Devices buzzer, 12 mm x 9.5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Indicator | Qty Web Price 100 $0.70 300 $0.675 500 $0.66 2,000 $0.63 3,000 $0.61 | 17,200 Ready to Ship! | 18 Weeks | 2420 | Box | |||||||||||||
CT-1205H-SMT-TR Same Sky - CUI Devices CT Series 12 x 12 x 10 mm 2.4 kHz 5 V SMT Magnetic Buzzer Transducer | Qty Web Price 320 $0.795 640 $0.775 960 $0.765 1,280 $0.755 1,600 $0.73 | 16,320 Ready to Ship! | 21 Weeks | 2322 | Reel | Magnetic | 88dB | 5V | 2.4kHz | 60mA | -30°C to +70°C | Solder Pads | H 10mm x L 12.8mm x W 12.8mm | 1 | Surface Mount | |||
CBT-09427-SMT-TR Same Sky - CUI Devices CBT Series Ø9 x 2.5 mm 3.6 V 87 dB 2.73 kHz Side Sound Port SMT Magnetic Buzzer | Qty Web Price 800 $1.08 1,600 $1.05 | 11,200 Ready to Ship! | 21 Weeks | 2308 | Reel | Magnetic | 3.6V | 2.73kHz | 110mA | -40°C to +85°C | -40°C to +85°C | Solder Pads | H 2.7mm x D 9mm | Surface Mount | ||||
CMI-9655S-SMT-TR Same Sky - CUI Devices 9.6 mm, 5 Vdc, 85 dB, 2.7 kHz Driving Circuit, Magnetic Audio Indicator Buzzer | Qty Web Price 600 $1.93 | 10,200 Ready to Ship! | 21 Weeks | 2428 | Reel | Magnetic | 80dB | 5V | 2.7kHz | 30mA | -40°C to +85°C | -40°C to +85°C | Solder Pads | H 5.3mm x L 9.6mm x W 9.6mm | 1 | Surface Mount | ||
CMT-1032-85-SMT-TR Same Sky - CUI Devices 10 mm, 5 Vo-p, 85 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer | Qty Web Price 1,000 $0.85 2,000 $0.815 | 10,000 Ready to Ship! | 18 Weeks | 2431 | Reel | |||||||||||||
CMT-1203-SMT-TR Same Sky - CUI Devices 12 mm, 25 V, 81 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer | Qty Web Price 1,000 $1.96 2,000 $1.92 | 10,000 Ready to Ship! | 21 Weeks | 2408 | Reel | Piezo | 81dB | 5V | 4kHz | 5mA | -40°C to +120°C | -40°C to +120°C | Solder Pads | H 3.3mm x L 12mm x W 12mm | 1 | Surface Mount | ||
CSS-0575A-SMT-TR Same Sky - CUI Devices CSS Series 5 x 5 x 2.4mm 3 V 4 kHz 75dB Surface Mount Magnetic Buzzer Transducer | Qty Web Price 2,500 $1.43 | 10,000 Ready to Ship! | 21 Weeks | 2215 | Reel | Magnetic | 76dB | 3V | 4kHz | 95mA | -30°C to +70°C | Solder Pads | H 2.4mm x L 5mm x W 5mm | Surface Mount | ||||
CSS-95B30-SMT-TR Same Sky - CUI Devices buzzer, 10 mm square, 3.2 mm deep, M, 2.7 kHz, 5 V, SMT, no driving circuit | Qty Web Price 1,000 $1.62 | 10,000 Ready to Ship! | 21 Weeks | 2417 | Reel | |||||||||||||
CMI-1295-0585T Same Sky - CUI Devices buzzer, 12 mm x 9.5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Indicator | Qty Web Price 100 $0.70 300 $0.675 500 $0.66 2,000 $0.63 3,000 $0.61 | 9,900 Ready to Ship! | 18 Weeks | 2429 | Box | |||||||||||||
CD-1206-SMT Same Sky - CUI Devices CD-1206 Series 2.4 kHz 85dB Ø12 x 9 mm SMT Magnetic Buzzer Transducer | Qty Web Price 1 $1.13 30 $1.08 125 $1.02 300 $0.985 1,250 $0.905 | 9,303 Ready to Ship! | 21 Weeks | 2343 | Tray | Magnetic | 94dB | 4V to 8V | 2400Hz | -40°C to +70°C | -40°C to +85°C | Solder Pads | H 9.5mm x D 12mm | 1 | ||||
CMT-4023S-SMT-TR Same Sky - CUI Devices CMT Series Square 4 x 2 mm 4 kHz 3 V 70 dBA SMT Magnetic Buzzer Transducer | Qty Web Price 3,000 $2.80 | 9,000 Ready to Ship! | 21 Weeks | 2410 | Reel | Magnetic | 70dBA | 2V to 4V | 4kHz | 14Ω to 20Ω | 90mA | -20°C to +70°C | -30°C to +80°C | Solder Pads | H 2mm x L 4mm x W 4mm | Surface Mount | ||
CMI-9653S-SMT-TR Same Sky - CUI Devices CMI Series 9.6 x 5 mm 3V 2.7 kHz 80 dB Through Hole Magnetic Buzzer Indicator | Qty Web Price 600 $4.80 1,200 $4.68 | 8,400 Ready to Ship! | 21 Weeks | 2420 | Reel | Magnetic | 75dB | 2V to 5V | 2.7kHz | 30mA | -20°C to +70°C | -30°C to +85°C | Solder Pads | H 5.5mm x L 9.6mm x W 9.6mm | 1 | Surface Mount | ||
Qty Web Price 750 $1.32 1,500 $1.29 | 8,250 Ready to Ship! | 18 Weeks | 2415 | Reel | ||||||||||||||
CMT-0502-75-SMT-TR Same Sky - CUI Devices CMT Series 5 x 2 mm 3 V 100 mA 4 kHz 75 dB SMT Magnetic Buzzer Indicator | Qty Web Price 2,000 $1.26 | 8,000 Ready to Ship! | 18 Weeks | 2433 | Reel | |||||||||||||
Qty Web Price 1 $1.60 30 $1.56 100 $1.52 300 $1.48 1,000 $1.41 | 7,183 Ready to Ship! | 21 Weeks | 2307 | Tray | Piezo | 70dBi | 3V to 16V | 4.1kHz | 7mA | -20°C to +70°C | PC Pin | H 7.6mm x D 13.7mm | Through Hole | |||||
Qty Web Price 1,000 $0.63 2,000 $0.615 3,000 $0.61 4,000 $0.595 | 7,000 Ready to Ship! | 10 Weeks | 2351 | Reel | Piezo | 75dB | 4kHz | H 3mm x L 12mm x W 12mm | Surface Mount | |||||||||
CMT-0926-86-SMT-TR Same Sky - CUI Devices Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 86dB @ 3.6V | Qty Web Price 750 $0.985 1,500 $0.96 2,250 $0.935 | 6,750 Ready to Ship! | 18 Weeks | 2431 | Reel | |||||||||||||
CPT-2521C-500 Same Sky - CUI Devices CPT Series Ø25.6 x 21.6 mm 3.7 kHz 20 V IP68 Wire Leads Piezo Buzzer Transducer | Qty Web Price 30 $4.15 90 $4.03 120 $4.00 300 $3.90 450 $3.80 | 6,000 Ready to Ship! | 21 Weeks | 2410 | Bulk | Piezo | 95dB | 20V | 3.7kHz | 40mA | -30°C to +85°C | Wire Leads | H 21.6mm x D 25.6mm | Panel Mount |
Added to Your Shopping Cart