text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT1615P-12

BRT Series 85 dB at 10 cm 12 V 2048 Hz Ø 16 mm SMT ElectroAcoustic Buzzer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
ICC Intervox BRT1615P-12 - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 2048Hz
Dimension: H  14.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
298
USA:
298
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.07
USD
Quantity
Unit Price
1
$1.07
30
$1.06
100
$1.04
300
$1.03
1,000+
$1.00
Product Variant Information section