Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
NIN-PA101KTR120F NIC Components NIN Series 1210 100 uH 120 mA 3.7 Ohm DCR Molded Wirewound Chip Inductor | Qty Unit Price 2,000 $0.0843 4,000 $0.0829 6,000 $0.082 10,000 $0.0809 20,000 $0.0787 | 54,000 Ready to Ship! | 24 Weeks | 2428 | Reel | |||||||||||||
NPIS104F330MTRF NIC Components NPIS_F Series 33 uH ±20 % Tolerance 2.2 A Shielded SMT Power Inductor | Qty Unit Price 1,000 $0.235 2,000 $0.23 5,000 $0.225 | 50,000 Ready to Ship! | 18 Weeks | 2438 | Reel | 33µH | 2.2A | ±20% | Yes | 93mΩ | L 10.6mm x W 10.5mm x H 4mm | Surface Mount | ||||||
NPIS21LP4R7MTRF NIC Components NPIS-LP Series 4.7 uH ±20% 1.1 A 0.21 Ohm DCR SMT Shielded Power Inductor | Qty Unit Price 2,000 $0.0711 4,000 $0.0699 8,000 $0.0687 10,000 $0.0684 30,000 $0.066 | 36,000 Ready to Ship! | 14 Weeks | 2336 | Reel | Surface Mount | ||||||||||||
Qty Unit Price 500 $0.25 1,000 $0.245 2,500 $0.24 7,500 $0.235 | 26,000 Ready to Ship! | 30 Weeks | 2320 | Reel | 47µH | 1.8A | ±20% | No | 0.14Ω | 100kHz | -40°C to +85°C | 2 | L 10mm x W 12.7mm x H 5mm | 1 | Surface Mount | |||
Qty Unit Price 2,500 $0.315 5,000 $0.305 | 22,500 Ready to Ship! | 12 Weeks | 2320 | Reel | 10µH | 1.1A | ±20% | No | 0.16Ω | L 4.45mm x W 6.6mm x H 2.92mm | Surface Mount | |||||||
NPIS48LP2R2MTRF NIC Components NPIS_LP Series 1515 2.2 uH ±20% 2.2 A 42 mOhm DCR Shielded Wirewound Inductor | Qty Unit Price 3,000 $0.0925 6,000 $0.0909 9,000 $0.0899 12,000 $0.0893 15,000 $0.0872 | 15,000 Ready to Ship! | 16 Weeks | 2317 | Reel | Surface Mount | ||||||||||||
NPI52W151MTRF NIC Components NPI52W Series 150 uH ±20 % Tol. 1.5 A Unshielded Surface Mount Power Inductor | Qty Unit Price 250 $0.365 750 $0.355 1,250 $0.35 2,500 $0.345 5,000 $0.34 | 12,750 Ready to Ship! | 16 Weeks | 2344 | Reel | 150µH | 1.5A | ±20% | No | 0.25Ω | 100kHz | -40°C to +85°C | 2 | L 13.3mm x W 15mm x H 7mm | 1 | |||
NFPS0805M4R7TR80F NIC Components Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.25Ohm DCR 0805 T/R | Qty Unit Price 3,000 $0.0528 6,000 $0.0519 9,000 $0.0514 15,000 $0.0508 30,000 $0.0494 | 12,000 Ready to Ship! | 16 Weeks | 2320 | Reel | |||||||||||||
NPIS43LS220MTRF NIC Components NPIS_LS Series 22 uH ±20 % Tolerance 1 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.114 4,000 $0.112 8,000 $0.111 10,000 $0.109 | 10,000 Ready to Ship! | 24 Weeks | 2237 | Reel | 22µH | 1A | ±20% | Yes | 0.225Ω | 100kHz | -40°C to +125°C | 2 | L 4mm x W 4mm x H 3mm | 1 | |||
NPIS62LS150MTRF NIC Components NPIS_LS Series 15 uH ±20% Tolerance 1.2 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,500 $0.139 5,000 $0.137 7,500 $0.136 12,500 $0.133 | 10,000 Ready to Ship! | 24 Weeks | 2207 | Reel | 15µH | 1.2A | ±20% | Yes | 0.145Ω | 100kHz | -40°C to +125°C | 2 | L 6mm x W 6mm x H 2mm | 1 | |||
Qty Unit Price 10,000 $0.0197 20,000 $0.0194 30,000 $0.0192 40,000 $0.0191 50,000 $0.0187 | 10,000 Ready to Ship! | 16 Weeks | 2303 | Reel | 12nH | 800mA | ±2% | Yes | 0.1Ω | Metal | 500MHz | -40°C to +85°C | 0402 (1005 Metric) | 2 | L 1.05mm | 1 | Surface Mount | |
NPIS42LS4R7MTRF NIC Components NPIS_LS Series 4.7 uH ±20 % Tol. 1.34 A Shielded Surface Mount Power Inductor | Qty Unit Price 3,000 $0.109 6,000 $0.108 9,000 $0.107 12,000 $0.106 15,000 $0.105 | 9,000 Ready to Ship! | 24 Weeks | 2433 | Reel | 4.7µH | 1.34A | ±20% | Yes | 75MΩ | 100kHz | -40°C to +125°C | 2 | L 4mm x W 4mm x H 2mm | 1 | |||
NPIS54LS470MTRF NIC Components NPIS_L Series 47 uH 1 A ±20% 0.272 Ohm DCR Shielded Wirewound Inductor | Qty Unit Price 1,500 $0.121 3,000 $0.12 4,500 $0.119 7,500 $0.118 15,000 $0.115 | 9,000 Ready to Ship! | 24 Weeks | 2307 | Reel | Surface Mount | ||||||||||||
NPIS104F151MTRF NIC Components NPIS Series 10.1 x 10.2 mm 150 uF ±20 % 506 mOhm 0.85 A SMT Power Inductor | Qty Unit Price 1,000 $0.225 3,000 $0.22 5,000 $0.215 | 7,000 Ready to Ship! | 24 Weeks | 2311 | Reel | 150µH | 0.85A | ±20% | 506mΩ | L 10.6mm x W 10.5mm x H 4mm | Surface Mount | |||||||
Qty Unit Price 3,500 $0.23 7,000 $0.225 | 7,000 Ready to Ship! | 16 Weeks | 2423 | Reel | 10µH | 0.61A | ±20% | Yes | 200mΩ | 1kHz | -55°C to +125°C | 2 | L 5mm x W 5mm x H 2mm | 1 | Surface Mount | |||
NPI43C4R7MTRF NIC Components NPI_C Series 4.7 uH ±20 % Tolerance 1.9 A Unshielded SMT Power Inductor | Qty Unit Price 2,000 $0.0993 4,000 $0.0974 6,000 $0.0964 8,000 $0.0957 10,000 $0.0934 | 6,000 Ready to Ship! | 16 Weeks | 2437 | Reel | 4.7µH | 1.9A | ±20% | No | 0.08Ω | 100kHz | -40°C to +125°C | 2 | L 4.5mm x W 4mm x H 3.2mm | 1 | Surface Mount | ||
NPIS43LS3R3MTRF NIC Components NPIS_LS Series 3.3 uH ±20 % Tol. 2.4 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.118 4,000 $0.117 6,000 $0.116 8,000 $0.115 10,000 $0.113 | 6,000 Ready to Ship! | 24 Weeks | 2431 | Reel | 3.3µH | 2.4A | ±20% | Yes | 0.225Ω | 100kHz | -40°C to +125°C | 2 | L 4mm x W 4mm x H 3mm | 1 | Surface Mount | ||
NPIS84LS101MTRF NIC Components NPIS Series 100 uH ±20 % 1 A 0.29 mΩ Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.188 2,000 $0.186 3,000 $0.184 4,000 $0.183 5,000 $0.18 | 6,000 Ready to Ship! | 16 Weeks | 2421 | Reel | 100µH | 1A | ±20% | Yes | 0.29Ω | 100kHz | -40°C to +125°C | 2 | L 8mm x W 8mm x H 4.2mm | 1 | Surface Mount | ||
Qty Unit Price 400 $0.27 1,200 $0.265 4,000 $0.26 6,000 $0.255 | 4,800 Ready to Ship! | 18 Weeks | 2433 | Reel | 68µH | 2.1A | ±15% | Yes | 0.14Ω | -40°C to +125°C | 2 | L 12.5mm x W 12.5mm x H 8mm | 1 | Surface Mount | ||||
NPIS65LS4R7MTRF NIC Components NPIS_LS Series 4.7 uH ±20 % Tol. 3.3 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,500 $0.145 3,000 $0.143 4,500 $0.142 6,000 $0.141 7,500 $0.139 | 4,500 Ready to Ship! | 16 Weeks | 2315 | Reel | 4.7µH | 3.3A | ±20% | Yes | 26MΩ | 100kHz | -40°C to +125°C | 2 | L 6mm x W 6mm x H 4.5mm | 1 | |||
NPIM40PA1R0MTRQYF NIC Components Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Metal 4A 0.047Ohm DCR 16 | Qty Unit Price 4,000 $0.23 | 4,000 Ready to Ship! | 14 Weeks | 2320 | Reel | |||||||||||||
NPIM40PA2R2MTRQYF NIC Components Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.08Ohm DCR | Qty Unit Price 4,000 $0.23 | 4,000 Ready to Ship! | 14 Weeks | 2317 | Reel | |||||||||||||
NPIS43LS4R7MTRF NIC Components NPIS_LS Series 4.7 uH ±20 % Tolerance 2 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.114 4,000 $0.112 8,000 $0.111 10,000 $0.109 | 4,000 Ready to Ship! | 16 Weeks | 2320 | Reel | 4.7µH | 2A | ±20% | Yes | 60MΩ | 100kHz | -40°C to +125°C | 2 | L 4mm x W 4mm x H 3mm | 1 | |||
NPIM32PA1R0MTRQYF NIC Components Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Metal 4A 0.038Ohm DCR Au | Qty Unit Price 3,000 $0.50 | 3,000 Ready to Ship! | 16 Weeks | 2320 | Reel | |||||||||||||
NPIM32PA1R5MTRQYF NIC Components Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Metal 3.8A 0.05Ohm DCR | Qty Unit Price 3,000 $0.475 | 3,000 Ready to Ship! | 16 Weeks | 2320 | Reel |
Added to Your Shopping Cart