NPIS65LS4R7MTRF in Reel by NIC Components | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS65LS4R7MTRF

NPIS_LS Series 4.7 uH ±20 % Tol. 3.3 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
NIC Components NPIS65LS4R7MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 26MΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
4,500
USA:
4,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$163.50
USD
Quantity
Unit Price
1,500
$0.109
3,000
$0.107
4,500
$0.106
6,000
$0.0652
7,500
$0.104
15,000
$0.0638
22,500+
$0.0623
Product Variant Information section