Manufacturer Part #
NTI04G12NTRF
NTI Series 0402 12 nH ±2 % 180 mA 1.55 Ohm Surface Mount RF Inductor
Product Specification Section
NIC Components NTI04G12NTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NTI04G12NTRF - Technical Attributes
Attributes Table
Inductance-Nom: | 12nH |
Rated Current-Max: | 800mA |
Tolerance (%): | ±2% |
Shielding: | Yes |
DC Resistance: | 0.1Ω |
Core Material: | Metal |
Test Frequency: | 500MHz |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Dimension: | L 1.05mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0197
20,000
$0.0194
30,000
$0.0192
40,000
$0.0191
50,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount