NPIS104F151MTRF in Reel by NIC Components | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS104F151MTRF

NPIS Series 10.1 x 10.2 mm 150 uF ±20 % 506 mOhm 0.85 A SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
NIC Components NPIS104F151MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.85A
Tolerance (%): ±20%
DC Resistance: 506mΩ
Dimension: L  10.6mm x W  10.5mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.335
Product Variant Information section