text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS43LS220MTRF

NPIS_LS Series 22 uH ±20 % Tolerance 1 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
NIC Components NPIS43LS220MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.225Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$228.00
USD
Quantity
Unit Price
2,000
$0.114
4,000
$0.112
8,000
$0.111
10,000+
$0.109
Product Variant Information section