text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS104F330MTRF

NPIS_F Series 33 uH ±20 % Tolerance 2.2 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
NIC Components NPIS104F330MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 93mΩ
Dimension: L  10.6mm x W  10.5mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
Germany (Online Only):
50,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
5,000+
$0.225
Product Variant Information section