text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI43C4R7MTRF

NPI_C Series 4.7 uH ±20 % Tolerance 1.9 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
NIC Components NPI43C4R7MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.08Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.5mm x W  4mm x H  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$198.60
USD
Quantity
Unit Price
2,000
$0.0993
4,000
$0.0974
6,000
$0.0964
8,000
$0.0957
10,000+
$0.0934
Product Variant Information section