NPI31W470MTRF in Reel by NIC Components | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI31W470MTRF

NPI_W Series 47 uH ±20 % Tolerance 1.8 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
NIC Components NPI31W470MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.14Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  10mm x W  12.7mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$202.50
USD
Quantity
Unit Price
500
$0.405
1,000
$0.40
1,500
$0.395
2,000+
$0.39
Product Variant Information section