NPIS62LS150MTRF in Reel by NIC Components | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS62LS150MTRF

NPIS_LS Series 15 uH ±20% Tolerance 1.2 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
NIC Components NPIS62LS150MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.145Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  2mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.75
USD
Quantity
Unit Price
2,500
$0.0791
5,000
$0.0776
7,500+
$0.076
Product Variant Information section