text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI52W151MTRF

NPI52W Series 150 uH ±20 % Tol. 1.5 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
NIC Components NPI52W151MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.25Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  13.3mm x W  15mm x H  7mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
12,750
USA:
12,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.50
USD
Quantity
Unit Price
250
$0.37
750
$0.36
1,250
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section