Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Wavelength | Bandwidth | Angle of Half Sensitivity | Power Dissipation | CE Voltage-Max | Collector Current @ 25C | Viewing Angle | Supply Voltage | Supply Current | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 6,000 $0.205 | 60,000 Ready to Ship! | 6 Weeks | 2351 | Reel | 850nm | 470nm to 1090nm | ±15° | 0.1W | 20V | 50mA | 30° | -40°C to +100°C | -40°C to +100°C | 2 | 2a | Surface Mount | ||||||
Qty Unit Price 2,500 $0.175 | 30,000 Ready to Ship! | N/A | 2238 | Reel | 940nm | 70mW | 35V | 20mA | -25°C to +85°C | -40°C to +100°C | 1 | Surface Mount | ||||||||||
Qty Unit Price 1,000 $0.355 | 29,000 Ready to Ship! | 17 Weeks | 2321 | Reel | 950nm | 780nm to 1050nm | ±65° | 215mW | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $0.255 3,000 $0.25 | 27,000 Ready to Ship! | 10 Weeks | 2230 | Reel | 900nm | 840nm to 1050nm | ±15° | 75mW | Surface Mount | |||||||||||||
Qty Unit Price 1 $0.0706 300 $0.0689 1,000 $0.0667 2,000 $0.0654 5,000 $0.0619 | 24,500 Ready to Ship! | 26 Weeks | 2441 | Bag | T-1 | 940nm | 10° | 100mW | 30V | 4.8A | Through Hole | |||||||||||
Qty Unit Price 4,000 $0.0769 8,000 $0.0745 | 20,000 Ready to Ship! | 18 Weeks | 2109 | Reel | 940nm | 730nm to 1100nm | 75mW | 30V | 20mA | Surface Mount | ||||||||||||
Qty Unit Price 500 $0.25 1,000 $0.245 1,500 $0.24 2,500 $0.235 | 19,000 Ready to Ship! | 18 Weeks | 2312 | Bag | 940nm | 400nm to 1100nm | ±40° | 150mW | 80° | -25°C to +85°C | -40°C to +100°C | 2 | Through Hole | |||||||||
Qty Unit Price 1,000 $0.235 3,000 $0.23 | 14,000 Ready to Ship! | 18 Weeks | 2206 | Reel | 940nm | 75mW | 30V | 50mA | Surface Mount | |||||||||||||
Qty Unit Price 45 $0.50 135 $0.485 225 $0.48 900 $0.465 1,350 $0.455 | 13,995 Ready to Ship! | 8 Weeks | 2505 | Tube | 900nm | 430nm to 1100nm | ±65° | |||||||||||||||
Qty Unit Price 2,000 $0.305 | 12,000 Ready to Ship! | 12 Weeks | 2444 | Box | 570nm | 395nm to 960nm | 0° to 75° | 5.5V | 20mA | 75° | -40°C to +100°C | -40°C to +100°C | 2 | 1 | Through Hole | |||||||
Everlight PT19-21 Series 940 nm 30 V 20 mA Clear Lens Surface Mount Phototransistor | Qty Unit Price 4,000 $0.0649 8,000 $0.0629 | 4,000 Ready to Ship! | 18 Weeks | 2435 | Reel | 940nm | 75mW | 5V | 20mA | -25°C to +85°C | -40°C to +85°C | 2 | 3 | Surface Mount | ||||||||
Qty Unit Price 1 $0.106 250 $0.103 500 $0.101 1,500 $0.0981 3,000 $0.0929 | 3,000 Ready to Ship! | 26 Weeks | 2452 | Bag | RADIAL | 940nm | ±20° | 100mW | 30V | 2.4mA | Through Hole | |||||||||||
Qty Unit Price 3,000 $0.143 | 3,000 Ready to Ship! | 18 Weeks | 2446 | Reel | 940nm | 400nm to 1100nm | 150mW | -25°C to +85°C | -40°C to +100°C | 4 | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.192 | 3,000 Ready to Ship! | 6 Weeks | 2430 | Reel | 910nm | 550nm to 1040nm | ±55° | 110° | -40°C to +110°C | -40°C to +110°C | 2 | 3 | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.85 | 3,000 Ready to Ship! | 21 Weeks | 2447 | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $0.162 2,000 $0.16 3,000 $0.159 4,000 $0.158 5,000 $0.155 | 2,000 Ready to Ship! | N/A | 2447 | Reel | 940nm | 420nm to 1120nm | ±10° | 100mW | 30V | 20° | -40°C to +85°C | -40°C to +85°C | 2 | 3 | Surface Mount | |||||||
Qty Unit Price 1,000 $1.44 | 1,000 Ready to Ship! | 6 Weeks | 2448 | Bag | TO-18 | 850nm | 450nm to 1080nm | ±40° | 250mW | 70V | 50mA | Through Hole | ||||||||||
Qty Unit Price 1,000 $0.0843 2,000 $0.0827 3,000 $0.0818 4,000 $0.0811 5,000 $0.079 | 1,000 Ready to Ship! | 18 Weeks | 2444 | Bag | T-1 | 940nm | 760nm to 1100nm | 75mW | 30V | 20mA | Through Hole | |||||||||||
Qty Unit Price 500 $2.70 | 500 Ready to Ship! | 6 Weeks | 2423 | Box | TO-5 | 920nm | 400nm to 1100nm | ±50° | 300mW | 100° | -40°C to +125°C | -40°C to +125°C | 2 | Through Hole | ||||||||
Qty Unit Price 1 $0.205 125 $0.20 300 $0.198 750 $0.194 2,000 $0.186 | 100 Ready to Ship! | 6 Weeks | 2015 | Strip | 910nm | 550nm to 1040nm | ±55° | 110° | -40°C to +110°C | -40°C to +110°C | 2 | 3 | Surface Mount | |||||||||
Qty Unit Price 1 $0.775 30 $0.755 100 $0.735 200 $0.72 500 $0.685 | 90 Ready to Ship! | 6 Weeks | 2144 | Strip | 950nm | 710nm to 110nm | ±60° | 50mA | -40°C to +110°C | -40°C to +110°C | Surface Mount | |||||||||||
Qty Unit Price 1 $5.78 5 $5.73 20 $5.66 40 $5.62 100 $5.54 | 80 Ready to Ship! | 6 Weeks | 2404 | Bag | TO-5 | 565nm | 420nm to 675nm | ±50° | 300mW | 100° | -40°C to +125°C | -40°C to +125°C | 2 | Through Hole | ||||||||
Qty Unit Price 50 $0.82 150 $0.795 200 $0.79 500 $0.775 750 $0.755 | 50 Ready to Ship! | 6 Weeks | 1815 | Reel | 850nm | 350nm to 1100nm | ±65° | 104mW | 130° | 50mA | -40°C to +85°C | -40°C to +85°C | Surface Mount | |||||||||
Qty Unit Price 1 $0.51 50 $0.50 125 $0.485 300 $0.475 750 $0.455 | 45 Ready to Ship! | 8 Weeks | 2051 | Tube | 900nm | 430nm to 1100nm | ±65° | |||||||||||||||
Qty Unit Price 1 $0.215 125 $0.21 300 $0.205 750 $0.20 2,000 $0.192 | 25 Ready to Ship! | 6 Weeks | 2015 | Strip | 910nm | 740nm to 1040nm | ±55° | -40°C to +110°C | -40°C to +110°C | 3 | Surface Mount |
Added to Your Shopping Cart