BPW76A in Bag by Vishay | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BPW76A

850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay BPW76A - Technical Attributes
Attributes Table
Wavelength: 850nm
Bandwidth: 450nm to 1080nm
Angle of Half Sensitivity: ±40°
Power Dissipation: 250mW
CE Voltage-Max: 70V
Collector Current @ 25C: 50mA
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Unit Price
1,000+
$1.44
Product Variant Information section