LTR-4206E in Bag by LITEON | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR-4206E

940 nm Viewing Angle 20° 4.8 mA Through Hole High Sensitivity Phototransistor

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
LITEON LTR-4206E - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: 10°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 4.8A
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The LTR-4206E is a part of LTR Series 940 nm 20° 4.8 mA Through Hole High Sensitivity Phototransistor. It has an operating temperature range of -40 °C to +85 °C.

Features:

  • Wide range of collector current
  • Lensed for high sensitivity
  • Low cost plastic package

View the complete LTR series of Phototransistors

Read More...
Pricing Section
Global Stock:
24,500
USA:
24,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.0706
300
$0.0689
1,000
$0.0667
2,000
$0.0654
5,000+
$0.0619
Product Variant Information section