PT17-21B/L41/TR8 in Reel by Everlight | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT17-21B/L41/TR8

Black 0805 30 V 20 mA 940 nm 75mW Top View Phototransistor

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Everlight PT17-21B/L41/TR8 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 730nm to 1100nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$307.60
USD
Quantity
Unit Price
4,000
$0.0769
8,000+
$0.0745
Product Variant Information section