ITR8307/TR8 in Reel by Everlight | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ITR8307/TR8

940 nm 30 V 50 mA Reflective Surface Mount Phototransistor OPTO Interrupter

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Everlight ITR8307/TR8 - Technical Attributes
Attributes Table
Wavelength: 940nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000+
$0.23
Product Variant Information section