VEMD8080 in Reel by Vishay | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD8080

VEMD Series 850 nM ±65° Surface Mount Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1815
Product Specification Section
Vishay VEMD8080 - Technical Attributes
Attributes Table
Wavelength: 850nm
Bandwidth: 350nm to 1100nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 104mW
Viewing Angle: 130°
Supply Current: 50mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.00
USD
Quantity
Unit Price
50
$0.82
150
$0.795
200
$0.79
500
$0.775
750+
$0.755