
Manufacturer Part #
Q65110A5343
Radial T1 Ambient Light Sensor
Product Specification Section
ams OSRAM Q65110A5343 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65110A5343 - Technical Attributes
Attributes Table
Wavelength: | 570nm |
Bandwidth: | 395nm to 960nm |
Angle of Half Sensitivity: | 0° to 75° |
CE Voltage-Max: | 5.5V |
Collector Current @ 25C: | 20mA |
Viewing Angle: | 75° |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole